Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34099Q 1W LED Panel Mount Wall Downlight 6000K Cool White Smooth

Order Code:  

51-2813

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34099Q  Copy to clipboard EAN-13: 4051462015848
  • Country of Origin:
 Report an error

Discontinued

The Sygonix 1W LED Panel Mount Wall Downlight (Stair) 6000K Cool White Smooth Reflector is ideal for providing an attractive, subtle brightness to a house or office staircase.

Manufactured to a very high standard and designed with a classic grey panel and steel casing.


  • Steel
  • Dimensions 68 x 68 mm
  • Wave optics
Colour Grey
Power 1 x 1W

Reviews


Be the first to submit a review