Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34068V 7W LED Panel Mount Interior Downlight 3000K Warm White 400lm

Order Code:  

51-2836

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34068V  Copy to clipboard EAN-13: 4051462020804
  • Country of Origin:
 Report an error

Discontinued

The Sygonix 7W Warm White LED Panel Mount Interior Downlight 3000K 400lm is manufactured from high quality aluminium. While the bracket disappears completely in the ceiling, the clever design allows the head to be rotated in the desired direction.


  • Made with aluminium
  • Swiveling light head
  • Square mounting frame

The downlight must be operated at a constant current source of 700mA, while using an appropriate LED driver.
Colour Silver-grey
Power 7W

Reviews


Be the first to submit a review