Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34057R 1 x 1W LED Wall Light 6000K Cool White 100lm

Order Code:  

51-2918

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34057R  Copy to clipboard EAN-13: 4051462026998
  • Country of Origin:
 Report an error

Discontinued

This Sygonix 1 x 1W Cool White LED 6000K Wall Light is eye-catchingly unique thanks to its combination of different geometric shapes. These high quality 100lm modern wall lights are highly effective in long office corridors in stairwells and living rooms.
  • Aluminium
  • Silver/grey colour
  • Light body
Base Permanent LED
Colour Silver-grey
Power 1 x 1W

Reviews


Be the first to submit a review