Christmas Opening Hours and Delivery Dates here

Switchcraft S765 DC Power Plug 2.1mm Red

Order Code:

20-0884

Brand: Switchcraft MPN: S765

Discontinued


Professional 2.1mm red screw locking DC power plug from Switchcraft.


  • Voltage rating 12V DC
  • Current rating 5A
  • Connector size 2.1mm
Type Screw-locking
Plug / Socket Plug
Current Rating 5A
Body Material Moulded plastic
Connector Size 2.1mm
Voltage Rating 12V

Trustpilot