Switchcraft RASM732 SMT 1.3mm Power Socket

Switchcraft RASM732 SMT 1.3mm Power Socket

MPN
RASM732
Brand
Switchcraft
Order Code
20-0894

Discontinued


Surface-mount miniature DC power socket with 1.3mm connector from Switchcraft moulded in high graded thermoplastic to UL 94V-0.


  • Colour: black
  • Switched
  • Contacts rated at 5A 12V DC
  • Suitable for 1.3mm plugs
  • Switchcraft type RASM732
Type Surface mount
Plug / Socket Socket
Body Material Thermoplastic
Connector Size 1.3mm
Current Rating 5A
Voltage Rating 12V

Trustpilot