Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Switchcraft RASM712 SMT 2.5mm Power Socket

Order Code:  

20-0898

  Copy to clipboard
Brand: Switchcraft  Copy to clipboard MPN: RASM712  Copy to clipboard
 Report an error

Discontinued

Surface-mount miniature DC power socket with 2.5mm connector from Switchcraft moulded in high graded thermoplastic to UL 94V-0.


  • Colour: black
  • Switched
  • Contacts rated at 5A 12V DC
  • Suitable for 2.5mm plugs
  • Switchcraft type RASM732
Type Surface mount
Gender Socket
Connector Size 2.5mm
Current Rating 5A
Voltage Rating 12V
Body Material Thermoplastic

Reviews


Be the first to submit a review