SWG Wood Screw 4x35mm Steel Zinc PZ2 Pan Head Full Thread 200pieces

Image Representative of Range

SWG Wood Screw 4x35mm Steel Zinc PZ2 Pan Head Full Thread 200pieces

MPN
n/a
Brand
SWG
EAN-13
4009146157681
Order Code
13-0528
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG wood screw is a 4 mm by 35 mm Pozidriv screw made of steel with a zinc-plated finish, making it durable and resistant to corrosion. It features a cross-head design for securing wooden structures efficiently. Typically, this screw is used in construction and carpentry projects, packaged with 200 pieces per set.
Type Wood screw
Drive Type Pozidriv
Thread Size 4mm
Length 35mm
Material zinc plated
Dim (Ø x L) 4 mm x 35 mm

Reviews

Be the first to submit a review

Trustpilot