SWG Spax Screw 4mm x 16mm Pozidriv Steel Zinc 1000pieces PZ2 Galvanised

Image Representative of Range

SWG Spax Screw 4mm x 16mm Pozidriv Steel Zinc 1000pieces PZ2 Galvanised

MPN
n/a
Brand
SWG
EAN-13
4009155698953
Order Code
13-0505
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £16.87 £14.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG Spax screw is a steel, zinc-plated screw with dimensions of 4 mm by 16 mm, featuring a Pozidriv head. It is typically used as an all-purpose or chipboard screw, ideal for wood applications due to its countersunk design. This 1000-piece pack is suitable for construction projects requiring durable and reliable fasteners.
Type Spax screw
Drive Type Pozidriv
Thread Size 4mm
Length 16mm
Material zinc plated
Dim (Ø x L) 4 mm x 16 mm

Reviews

Be the first to submit a review

Trustpilot