SWG Shoulder Screw Set M5 40mm PH2 Steel Zinc Plated 100 pieces

Image Representative of Range

SWG Shoulder Screw Set M5 40mm PH2 Steel Zinc Plated 100 pieces

MPN
n/a
Brand
SWG
EAN-13
4009146043687
Order Code
13-0555
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £10.70 £9.09
10+ £8.53
100+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SWG Shoulder Screw Set consists of 100 M5 x 40 mm Phillips DIN 965 screws, made of steel and zinc-plated for durability. Designed for precision assembly, these countersunk screws are ideal for securing materials with a flush finish. Phillips screws ensures high-quality performance in both domestic and industrial applications.
Type Shoulder screw set
Thread Size M5
Thread Length 40mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot