SWG Shoulder Screw Set M5 20mm PH Drive PH2 Steel Zinc-Plated 100pieces

Image Representative of Range

SWG Shoulder Screw Set M5 20mm PH Drive PH2 Steel Zinc-Plated 100pieces

MPN
n/a
Brand
SWG
EAN-13
4009146043519
Order Code
13-0530
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SWG manufactures a shoulder screw set featuring M5 x 20 mm Phillips screws made from steel with a zinc-plated finish. These screws conform to DIN 965 standards and are typically used for applications requiring countersunk installation, such as joining metal parts. The set includes 100 screws, suitable for various mechanical and structural projects.
Type Shoulder screw set
Thread Size M5
Thread Length 20mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot