SWG M8 Hex Head Screw DIN 933 A2 Stainless Steel 60mm SW13 25 pieces

Image Representative of Range

SWG M8 Hex Head Screw DIN 933 A2 Stainless Steel 60mm SW13 25 pieces

MPN
n/a
Brand
SWG
EAN-13
4009146506571
Order Code
13-0550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SWG manufactures hexagon head screws known for their metric M8 x 60 mm size, made from durable stainless steel A2. These screws conform to the DIN 933 standard, ensuring consistent quality and performance. Commonly used in construction and engineering, they are ideal for securing metal components together.
Type Hexagon head screw
Thread Size M8
Length 60mm
Material A2 Stainless Steel
DIN Standard DIN 933
Head Shape Hex head

Reviews

Be the first to submit a review

Trustpilot