SWG M16HexagonalNut DIN934 A2 Stainless Steel 25pieces SW24 Cardboard

Image Representative of Range

SWG M16HexagonalNut DIN934 A2 Stainless Steel 25pieces SW24 Cardboard

MPN
n/a
Brand
SWG
EAN-13
4009146507639
Order Code
13-0541
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £15.59 £13.25
10+ £12.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The hexagonal nut M16 from SWG is made of stainless steel A2 and conforms to DIN 934 standards, providing robust and corrosion-resistant fastening. This type of nut is typically used in construction and machinery due to its durability and reliable performance. A pack contains 25 pieces, suitable for large projects requiring secure assembly.
Type Hexagon Full Nut
Thread Size M16
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 25
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot