SWG Hox 17591610067 Wood Screw 6x100mm SS A2 Star Drive 50Pieces

MPN
175 916 100 67
Brand
SWG Hox
EAN-13
4009146548410
Order Code
10-7339
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £28.23 £24.00
10+ £22.87
100+ £22.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The SWG Hox 175 916 100 67 wood screw is made of stainless steel A2 and features a star drive for efficient fastening. It measures 6 mm in diameter and 100 mm in length, making it ideal for medium to heavy-duty woodwork applications. This product comes in a pack of 50, suitable for both professional and DIY projects.
Type Wood screw
Drive Type Star
Thread Size 6mm
Length 100mm
Material A2
Dim (Ø x L) 6 mm x 100 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot