SWG Hox 17591405063 Hox Wood Screws 4x50mm Stainless Steel A2 25 Pieces

MPN
175 914 050 63
Brand
SWG Hox
EAN-13
4009146547611
Order Code
10-7324
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG Hox wood screw features a 4 mm diameter and a 50 mm length with a star drive. Made from stainless steel A2, it offers durability and resistance to corrosion. Ideal for woodworking applications, this pack includes 25 pieces suitable for both indoor and outdoor projects.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 50mm
Material A2
Dim (Ø x L) 4 mm x 50 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot