SWG Hox 17590301263 Wood Screw Stainless Steel A2 3x12mm 50 Pcs

MPN
175 903 012 63
Brand
SWG Hox
EAN-13
4009146547352
Order Code
10-7304
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG Hox wood screw is a 3 mm by 12 mm fastener, made from stainless steel A2 for durability and corrosion resistance. This product comes in a package of 50 pieces and features a star drive for secure fastening. It is typically used for woodworking projects, providing reliable and strong joins in various wooden applications.
Type Wood screw
Drive Type Star
Thread Size 3mm
Length 12mm
Material A2
Dim (Ø x L) 3 mm x 12 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot