SWG Hox 17575004063 Wood Screw Star Steel Zinc Plated 5x40mm 50Pieces

MPN
175 750 040 63
Brand
SWG Hox
EAN-13
4009146546317
Order Code
10-7297
Country of Origin
Taiwan
View Full Product Range (45)

Discontinued


The SWG Hox 175 750 040 63 wood screw is a steel zinc-plated fastener, measuring 5 mm in diameter and 40 mm in length, designed for durability and resistance to corrosion. This product features a star-shaped drive for improved torque and reduced cam-out during installation. Typically used in woodworking, these screws are ideal for joining timber and similar materials securely.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 40mm
Material zinc plated
Dim (Ø x L) 5 mm x 40 mm
Head Shape Countersunk

Trustpilot