SWG Hox 17575001663 Wood Screw 5mm Steel Zinc-Plated 50 Pcs

MPN
175 750 016 63
Brand
SWG Hox
EAN-13
4009146546263
Order Code
10-7293
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

SWG Hox 5 mm x 16 mm wood screws, feature steel construction and zinc plating for durability. The star drive design ensures a secure fit and easy installation. Typically, these screws are used in woodworking projects for joining pieces of wood together.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 16mm
Material zinc plated
Dim (Ø x L) 5 mm x 16 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot