SWG HOX 17574504063 Wood Screw 4.5x40mm Steel Zinc Plated 50Pieces

Order Code:

10-7290

Brand: SWG Hox MPN: 175 745 040 63 EAN-13: 4009146546218

Discontinued


The SWG Hox 175 745 040 63 Wood screw is a steel zinc-plated fastener measuring 4.5 mm in diameter and 40 mm in length. Typically used for wood applications, this product ensures a strong and durable hold. Offered in a pack of 50, these screws feature a star drive for secure fastening and enhanced torque.
Type Wood screw
Drive Type Star
Thread Size 4.5mm
Length 40mm
Material zinc plated
Dim (Ø x L) 4.5 mm x 40 mm
Head Shape Countersunk

Trustpilot