SWG Hox 17574004063 Wood Screw 4x40mm Steel Zinc Plated 50 Pieces

MPN
175 740 040 63
Brand
SWG Hox
EAN-13
4009146546133
Order Code
10-7285
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £6.79 £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG Hox wood screw has dimensions of 4 mm by 40 mm and is made of zinc-plated steel, providing durability and resistance to corrosion. Featuring a star head, this product is ideal for easy and secure fastening in woodworking projects. It comes in a pack of 50, suitable for both professional and DIY applications.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 40mm
Material zinc plated
Dim (Ø x L) 4 mm x 40 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot