SWG Hox 17574003563 Wood Screw 4x35mm Star Steel Zinc Plated 50Pieces

MPN
175 740 035 63
Brand
SWG Hox
EAN-13
4009146546126
Order Code
10-7284
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £5.97 £5.38
10+ £5.03
100+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG Hox 175 740 035 63 wood screw is made of steel with a zinc-plated finish and features a star drive design. The screw measures 4 mm in diameter and 35 mm in length, and is supplied in a pack of 50 pieces (04009146546126). It is typically used for fastening wooden components securely in construction and carpentry projects.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 35mm
Material zinc plated
Dim (Ø x L) 4 mm x 35 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot