SWG Hox 17573502063 Wood Screw 3.5x20mm Steel Zinc Plated 50 Pieces

MPN
175 735 020 63
Brand
SWG Hox
EAN-13
4009146546034
Order Code
10-7273
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.44
10+ £3.25
100+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG Hox wood screw, model 175 735 020 63, is a steel zinc-plated fastener with a diameter of 3.5 mm and a length of 20 mm. Manufactured by SWG Hox, its star drive feature ensures easy and secure installation. It is typically used for joining wooden materials in various construction or DIY projects.
Type Wood screw
Drive Type Star
Thread Size 3.5mm
Length 20mm
Material zinc plated
Dim (Ø x L) 3.5 mm x 20 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot