SWG Hox 17542567 Professional Wood Screw 4x25mm Star Steel Zinc 200 pieces

Image Representative of Range

SWG Hox 17542567 Professional Wood Screw 4x25mm Star Steel Zinc 200 pieces

Standard range
Order Code:

13-0598

Brand: SWG Hox MPN: 17542567 EAN-13: 4009146478090
Qty Unit Price (Ex VAT)
1+ £7.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The SWG Hox 17542567 Wood Screw, made by SWG, features a 4 mm diameter and a 25 mm length, constructed from steel with a zinc-plated finish for durability. This universal screw is ideal for timber and chipboard construction applications, providing strong and reliable fastening. Packaged in sets of 200, these screws are designed for a wide range of woodworking projects.
Type Wood screw
(Ø) 4mm
Dim (Ø x L) 4 mm x 25 mm
Drive Star
Head shape Countersunk
Length 25mm
Material Steel
Material properties zinc plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot