SWG Hox 175 915 090 63 Wood Screw Stainless Steel A2 5x90mm 20Pieces

MPN
175 915 090 63
Brand
SWG Hox
EAN-13
4009146547826
Order Code
10-7335
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The SWG Hox 175 915 090 63 wood screw features a 5 mm diameter and 90 mm length, with a star drive and is made from stainless steel A2 for corrosion resistance. It is suitable for both indoor and outdoor applications, providing a secure and durable fastening solution. The package contains 20 pieces, ideal for construction or carpentry projects requiring reliable wood-to-wood connections.
Type Wood screw
Drive Type Star
Thread Size 5mm
Length 90mm
Material A2
Dim (Ø x L) 5 mm x 90 mm
Head Shape Countersunk

Trustpilot