Christmas Opening Hours and Delivery Dates here

SWG Hox 175 914 035 63 Wood Screws 4x35mm Stainless Steel A2 25 Pieces

Order Code:

10-7321

Brand: SWG Hox MPN: 175 914 035 63 EAN-13: 4009146547581

Discontinued


The SWG Hox wood screw, made of stainless steel A2, features a star drive and measures 4 mm by 35 mm. It is designed for applications requiring durable and corrosion-resistant fastening solutions. Typical uses include securing wooden structures, furniture assembly, and general carpentry work.
Type Wood screw
Drive Type Star
Length 35mm
Material A2
(Ø) 4mm
Dim (Ø x L) 4 mm x 35 mm
Head Shape Countersunk

Trustpilot