SWG Hox 175 904 025 67 Wood Screw 4mm x 25mm Stainless Steel A2 100 Pieces

MPN
175 904 025 67
Brand
SWG Hox
EAN-13
4009146548106
Order Code
10-7313
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.04
10+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SWG Hox wood screw is a high-quality fastener, measuring 4 mm in diameter and 25 mm in length, made from stainless steel A2 for durability and corrosion resistance. Featuring a star drive, it offers enhanced torque transfer and reduced cam-out. Ideal for joining timber, this product is available in a pack of 100, suitable for both professional and DIY woodworking projects.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 25mm
Material A2
Dim (Ø x L) 4 mm x 25 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot