SWG Hox 175 903 016 63 HOX Wood Screw Stainless Steel A2 3x16mm 50 Pieces

MPN
175 903 016 63
Brand
SWG Hox
EAN-13
4009146547413
Order Code
10-7305
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.43
10+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SWG Hox 175 903 016 63 wood screw features a star drive design and measures 3 mm by 16 mm. Made from stainless steel A2, it offers corrosion resistance for durable fastening applications. Ideal for woodworking projects, this pack contains 50 screws suitable for both indoor and outdoor use.
Type Wood screw
Drive Type Star
Thread Size 3mm
Length 16mm
Material A2
Dim (Ø x L) 3 mm x 16 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot