SWG Hox 175 740 030 67 Pan Head Wood Screw 4x30mm Steel 200Pieces

MPN
175 740 030 67
Brand
SWG Hox
EAN-13
4009146546577
Order Code
10-7283
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The SWG Hox 175 740 030 67 wood screw is a steel, zinc-plated fastener with dimensions of 4 mm by 30 mm. Featuring a star drive head, it provides secure and easy installation. Ideal for woodworking projects, the pack contains 200 screws suitable for general construction tasks.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 30mm
Material zinc plated
Dim (Ø x L) 4 mm x 30 mm
Head Shape Countersunk

Trustpilot