SWG Hox 175 740 030 63 Wood Screws 4x30mm Star Steel Zinc 50 Pieces

MPN
175 740 030 63
Brand
SWG Hox
EAN-13
4009146546119
Order Code
10-7282
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The SWG Hox 175 740 030 63 Wood screw is produced by the manufacturer SWG Hox. It features a star drive and is made of steel with a zinc-plated finish, measuring 4 mm in diameter and 30 mm in length. This screw is typically used in woodworking applications and comes in a pack of 50.
Type Wood screw
Drive Type Star
Thread Size 4mm
Length 30mm
Material zinc plated
Dim (Ø x L) 4 mm x 30 mm
Head Shape Countersunk

Trustpilot