SWG Hox 175 730 030 63 Wood Screw 3x30mm Steel Zinc Plated 50 Pieces

MPN
175 730 030 63
Brand
SWG Hox
EAN-13
4009146546010
Order Code
10-7271
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The SWG Hox wood screw is a high-quality fastening solution made from zinc-plated steel. Measuring 3 mm in diameter and 30 mm in length, it is ideal for woodworking projects. This pack contains 50 screws, typically used for securing wood pieces in construction or DIY tasks.
Type Wood screw
Drive Type Star
Thread Size 3mm
Length 30mm
Material zinc plated
Dim (Ø x L) 3 mm x 30 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot