SWG 9784252570 Staples Steel Hot-Dip Galv 1kg for Fencing & Roofing

Image Representative of Range

SWG 9784252570 Staples Steel Hot-Dip Galv 1kg for Fencing & Roofing

MPN
9784252570
Brand
SWG
EAN-13
4009155635453
Order Code
13-0464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The staples, produced by SWG, are made of steel and hot-dip galvanized for durability and rust resistance. They are packaged in a 1 kg box, adhering to DIN 1159 standards. Typically, these staples are used in construction and carpentry for secure fastening.
Type Staple
Pack Size 1
Length 25mm
Material hot-dip galvanized

Reviews

Be the first to submit a review

Trustpilot