SWG 9784202070 Staples Steel Hot-Dip Galvanised 1kg Mesh Attachment

Image Representative of Range

SWG 9784202070 Staples Steel Hot-Dip Galvanised 1kg Mesh Attachment

MPN
9784202070
Brand
SWG
EAN-13
4009155600109
Order Code
13-0463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Krampen, these staples are made from steel with a hot-dip galvanised finish, ensuring durability and resistance to corrosion. Weighing 1 kilogram, they adhere to DIN 1159 standards and are ideal for use in outdoor construction and fencing. Typical applications include securing wire meshes and other heavy-duty fastening needs.
Type Staple
Pack Size 1
Length 20mm
Material hot-dip galvanized

Reviews

Be the first to submit a review

Trustpilot