SWG 9684067 Hexagon Head Screw M8 x 40mm Stainless Steel A2 40pieces

Image Representative of Range

SWG 9684067 Hexagon Head Screw M8 x 40mm Stainless Steel A2 40pieces

MPN
9684067
Brand
SWG
EAN-13
4009146506557
Order Code
13-0456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The SWG 9684067 hexagon head screw, manufactured by SWG, is an M8 x 40 mm stainless steel A2 fastener conforming to DIN 933 standards. Its main attributes include corrosion resistance, making it suitable for outdoor and humid environments. Typically used in metal construction and assembly projects, it is ideal for securing components where reliability is key.
Type Hexagon head screw
Thread Size M8
Length 40mm
Material A2 Stainless Steel
DIN Standard DIN 933
Head Shape Hex head

Reviews

Be the first to submit a review

Trustpilot