SWG 9683067 Hexagon Head Screw M8 30mm DIN 933 Stainless Steel A2 40pieces

Image Representative of Range

SWG 9683067 Hexagon Head Screw M8 30mm DIN 933 Stainless Steel A2 40pieces

MPN
9683067
Brand
SWG
EAN-13
4009146506540
Order Code
13-0455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

SWG offers the 9683067 hexagon head screw, measuring M8 x 30 mm, made of stainless steel A2 for durability and corrosion resistance. These screws, compliant with DIN 933 standards, are typically used in metalwork and construction applications. The package contains 40 pieces, ideal for secure fastening needs.
Type Hexagon head screw
Thread Size M8
Length 30mm
Material A2 Stainless Steel
DIN Standard DIN 933
Head Shape Hex head

Reviews

Be the first to submit a review

Trustpilot