SWG 9652067 Hexagon Head Screw M5 20mm A2 Steel DIN 933 50pieces

Image Representative of Range

SWG 9652067 Hexagon Head Screw M5 20mm A2 Steel DIN 933 50pieces

MPN
9652067
Brand
SWG
EAN-13
4009146506380
Order Code
13-0449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

SWG manufactures the 9652067 hexagon head screws made of stainless steel A2, in the size M5 x 20 mm, conforming to DIN 933 standards. These durable metal screws are ideal for applications requiring corrosion resistance, such as outdoor fixtures or in marine environments. The package contains 50 pieces, suitable for both professional and DIY projects.
Type Hexagon head screw
Thread Size M5
Length 20mm
Material A2 Stainless Steel
DIN Standard DIN 933
Head Shape Hex head

Reviews

Be the first to submit a review

Trustpilot