SWG 9614275 Storage Bin 335x209x152mm Yellow Durable Organiser

MPN
9614275
Brand
SWG
EAN-13
4009146074551
Order Code
07-2594
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The SWG storage bin, model 9614275, measures 335 x 209 x 152 mm and comes in yellow. It is ideal for organizing and storing items in warehouses or workshops. This container is suitable for transport and storage purposes.
Type Storage bin
Colour Yellow
Height 152mm
Length 335mm
Width 209mm
Material Plastic
Capacity 10.5l
Dimensions (L x W x H) 335 x 209 x 152 mm

Reviews

Be the first to submit a review

Trustpilot