SWG 9452067 Allen Screws M5x20mm Hex Socket Stainless Steel A2 50pieces

Image Representative of Range

SWG 9452067 Allen Screws M5x20mm Hex Socket Stainless Steel A2 50pieces

MPN
9452067
Brand
SWG
EAN-13
4009146506137
Order Code
13-0441
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The SWG Allen screws, model 9452067, are M5 x 20 mm hex socket screws made from stainless steel A2, distributed in packs of 50. These machine screws are durable and ideal for high-corrosion environments due to their stainless steel construction. They are commonly used in assembling machinery and various equipment requiring secure and precise fastening.
Type Allen screws
Thread Size M5
Thread Length 20mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot