SWG 9060852080 Cavity Plug 47mm x 8mm 10 pieces HOHLRAUMDÜBEL MIT KAPPE

Image Representative of Range

SWG 9060852080 Cavity Plug 47mm x 8mm 10 pieces HOHLRAUMDÜBEL MIT KAPPE

Standard range
Order Code:

13-0437

Brand: SWG MPN: 9060852080 EAN-13: 4009155738017
Qty Unit Price (Ex VAT)
1+ £3.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
145 in stock, despatched in 4 working days

Manufactured by SWG, the cavity plug measures 47 mm in length and 8 mm in diameter. It is a HOHLRAUMDÜBEL MIT KAPPE model, suitable for secure fittings and cavity wall applications. This product comes in a pack of 10 and is commonly used in construction and installation tasks.
Type Cavity plug
(Ø) 8mm
Dim (Ø x L) 8 mm x 47 mm
Length 47mm
Material Nylon

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot