SWG 9060637080 Cavity Plug 34mm 6mm 10 pieces HOHLRAUMDÜBEL MIT KAPPE

Image Representative of Range

SWG 9060637080 Cavity Plug 34mm 6mm 10 pieces HOHLRAUMDÜBEL MIT KAPPE

Standard range
Order Code:

13-0435

Brand: SWG MPN: 9060637080 EAN-13: 4009155737805
Qty Unit Price (Ex VAT)
1+ £2.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched in 4 working days

SWG manufactures the cavity plug measuring 34 mm by 6 mm, part number 9060637080, sold in packs of ten. This product is ideal for securing materials into cavities, featuring a cap for a neat finish. It is commonly used in construction and DIY projects to ensure stable and secure installations.
Type Cavity plug
(Ø) 6mm
Dim (Ø x L) 6 mm x 34 mm
Length 34mm
Material Nylon

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot