SWG 906063680 Cavity Plug 33mm 6mm 10 pieces Without Cap

Image Representative of Range

SWG 906063680 Cavity Plug 33mm 6mm 10 pieces Without Cap

Standard range
Order Code:

13-0434

Brand: SWG MPN: 906063680 EAN-13: 4009155749815
Qty Unit Price (Ex VAT)
1+ £2.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The cavity plug, manufactured by SWG, measures 33 mm in length and 6 mm in diameter. It is supplied in packs of 10 without a cap, suitable for cavity wall installations. Typical applications include securing lightweight wall fittings and fixtures.
Type Cavity plug
(Ø) 6mm
Dim (Ø x L) 6 mm x 33 mm
Length 33mm
Material Polyethylene (PE)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot