SWG 9042480 Drywall Anchor 24mm x 13mm 10pieces for Secure Fixing

Image Representative of Range

SWG 9042480 Drywall Anchor 24mm x 13mm 10pieces for Secure Fixing

MPN
9042480
Brand
SWG
EAN-13
4009155737782
Order Code
13-0429
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by SWG, this drywall anchor measures 24 mm in length and 13 mm in diameter. The pack contains 10 pieces of robust anchors designed for secure fastening in drywall installations. Ideal for home improvement projects, they provide reliable support for lightweight attachments.
Type Drywall anchor
Length 24mm
(Ø) 13mm
Dim (Ø x L) 13 mm x 24 mm

Reviews

Be the first to submit a review

Trustpilot