SWG 68930000075 Narrow Hinges A2 40x26mm Stainless Steel with Pin Securing

Image Representative of Range

SWG 68930000075 Narrow Hinges A2 40x26mm Stainless Steel with Pin Securing

MPN
68930000075
Brand
SWG
EAN-13
4009146452021
Order Code
13-0425
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Manufactured by SWG, the narrow hinges are made from stainless steel A2 with dimensions of 40 x 26 mm. They are ideal for lightweight doors or cabinets in moisture-prone environments due to their corrosion-resistant properties. Typically used for furniture assembly and small joinery tasks, these hinges ensure durability and smooth function.
Type Holder
Dimensions (L x W) 40 mm x 26 mm
Length 40mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot