SWG 686505675 Crate Lock 70mm Steel Galvanised Zinc-Plated Pre-Drilled

Image Representative of Range

SWG 686505675 Crate Lock 70mm Steel Galvanised Zinc-Plated Pre-Drilled

MPN
686505675
Brand
SWG
EAN-13
4009146311335
Order Code
13-0423
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The SWG crate lock is a galvanized steel lock measuring 70 mm by 18 mm. It is typically used for securing crate doors, ensuring safety and reliability. This durable lock is suitable for use in both industrial and domestic settings.
Type Crate lock
Dimensions 70 x 18mm
Dim (L x W) 70 mm x 18 mm
Length 70mm
Material Steel (galvanized)
Width 18mm

Reviews

Be the first to submit a review

Trustpilot