SWG 686505575 Crate Lock 50mm Steel Zinc-Plated Pre-Drilled Holes

Image Representative of Range

SWG 686505575 Crate Lock 50mm Steel Zinc-Plated Pre-Drilled Holes

MPN
686505575
Brand
SWG
EAN-13
4009146311328
Order Code
13-0421
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The SWG crate lock is a 50 mm steel lock with a galvanised finish, designed for secure applications. This robust lock, identified by the code 686505575, is ideal for securing crates and storage boxes. Its dimensions are 50 mm by 13 mm, offering reliable durability and protection.
Type Crate lock
Dimensions 50 x 13mm
Dim (L x W) 50 mm x 13 mm
Length 50mm
Material Steel (galvanized)
Width 13mm

Reviews

Be the first to submit a review

Trustpilot