SWG 680 154 861 80 Fire Brigade Spring Hook Galvanised Steel 60x6mm

MPN
680 154 861 80
Brand
SWG
EAN-13
4009155754659
Order Code
07-2578
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.88
100+ £2.76
500+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

SWG manufactures the fire brigade spring hook, made from galvanised steel, measuring 60 mm by 6 mm. This durable and reliable snap hook is essential for personal protective equipment and climbing safety equipment. It is typically used in fire and rescue operations.
Type Fire & Rescue snap hook
Material Steel
Dim (L x W) 60 mm x 6 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 60mm
Material properties zinc galvanized
Max. load Capacity 120kg
Rope diameter 9mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot