SWG 680 154 781 80 Snap Hook with Rotating Ring 87x20mm 1pc

MPN
680 154 781 80
Brand
SWG
EAN-13
4009155755151
Order Code
07-2572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The SWG Snap Hook with Rotating Ring, measuring 87 mm by 20 mm, is manufactured by SWG. This carabiner is designed for use as personal protective equipment, specifically for climbing safety applications. The robust construction ensures reliability and longevity in securing loads or equipment typically in outdoor or safety contexts.
Type Snap hook
Material Steel
Dim (L x W) 87 mm x 20 mm
Factory colour Steel
Length 87mm
Material properties zinc plated
Rope diameter 19mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot