SWG 459 22 55 Washer Steel Zinc Plated 22mm 72mm 10 Pieces

MPN
459 22 55
Brand
SWG
EAN-13
4009146538213
Order Code
07-2567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.95 £13.65
10+ £12.92
100+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG 459 22 55 Washer, manufactured by SWG, is zinc-plated steel and measures 22 mm in thickness and 72 mm in diameter. Typically used in construction and engineering applications, it provides durable support and spacing in bolted assemblies. The product comes as a pack of 10, suitable for various industrial purposes.
Type Washer
Inside Diameter 22mm
Finish Zinc Plated
Material Steel
DIN Standard DIN 440
ISO standard ISO 7094
Material properties zinc plated
Material thickness 6mm
Outside Diameter 72mm

Reviews

Be the first to submit a review

Trustpilot