SWG 41152020 Mudguard Repair Washer Steel Zinc Plated M5 100 pieces

Image Representative of Range

SWG 41152020 Mudguard Repair Washer Steel Zinc Plated M5 100 pieces

MPN
41152020
Brand
SWG
EAN-13
4009155199207
Order Code
13-0384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The SWG mudguard repair washer is made from steel and features a zinc plating for durability. Its dimensions are 5.3 mm by 20 mm, and it comes in a pack of 100 pieces. Typically used for securing body panels, it is ideal for automotive and repair applications.
Type Mudguard repair washer
Inside Diameter 5.3mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Outside Diameter 20mm
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot