SWG 411 60 20 25 Mudguard Repair Washer Steel Zinc Plated 50 pcs 6.4mm

MPN
411 60 20 25
Brand
SWG
EAN-13
4009146538589
Order Code
07-2565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The SWG 411 60 20 25 Mudguard repair washer is manufactured by SWG and features a 6.4 mm inner diameter and a 20 mm outer diameter. Made from steel and zinc-plated for corrosion resistance, this washer is ideal for distributing load and preventing damage in automotive and machinery applications. It is suited for repairing panels and reinforcing bolted joints, supplied in a pack of 50 pieces.
Type Mudguard repair washer
Inside Diameter 6.4mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Material thickness 1.25mm
Outside Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot