SWG 411 50 20 25 Mudguard Repair Washer Steel Zinc Plated 5.3mm 20mm 50pcs

MPN
411 50 20 25
Brand
SWG
EAN-13
4009146538558
Order Code
07-2564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The SWG 411 50 20 25 mudguard repair washer is a steel, zinc-plated washer with a 5.3 mm hole and 20 mm outer diameter, sold in packs of 50. It is manufactured by SWG and is designed to provide secure reinforcement and distribution of load in automotive and mechanical applications. These washers are typically used in repairing vehicle mudguards or similar sheet metal parts.
Type Mudguard repair washer
Inside Diameter 5.3mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Material thickness 1.25mm
Outside Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot