SWG 356 8 25 Hex Cap Nuts M8 Steel Zinc Plated 100 pcs

MPN
356 8 25
Brand
SWG
EAN-13
4009146055055
Order Code
07-2556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

SWG provides high-quality Hex cap nuts, specifically model 356 8 25, which are steel and zinc plated for durability. These fasteners, compatible with M8 threads, are ideal for securing machinery and structural assemblies. The package contains 100 pieces, making them suitable for bulk projects or industrial applications.
Type Hex cap nuts
Thread Size M8
Material Zinc Plated
DIN Standard DIN 1587
Spanner size 13mm

Reviews

Be the first to submit a review

Trustpilot